Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.320 |
10+ | €16.010 |
25+ | €13.420 |
100+ | €13.410 |
250+ | €13.140 |
500+ | €12.870 |
Product Information
Product Overview
DAC8512 is a complete serial input, 12bit, voltage output digital-to-analogue converter designed to operate from a single +5V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease of use in +5V only systems. Serial interface is high speed, three-wire, DSP compatible with data in (SDI), clock (CLK) and load strobe (LD). There is also a chip-select pin for connecting multiple DACs. It is widely used in application such as portable instrumentation, digitally controlled calibration, servo controls, process control equipment, PC peripherals etc.
- Complete, voltage output with internal reference
- Full-scale voltage is 4.095V typical
- No external components
- Data loading rate is 20MHz
- Positive supply current is 1.5mA typical
- Relative accuracy is ±1/4LSB typical
- Voltage output settling time is 16µs typical
- Differential nonlinearity is ±3/4LSB typical
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial, SPI
NSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
8Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate