Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €213.090 |
Price for:Each
Minimum: 1
Multiple: 1
€213.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-ICE-1000
Order Code4023386
Technical Datasheet
IC Product TypeJTAG Emulator
Silicon Family Name-
Core ArchitectureBlackfin, SHARC
Core Sub-Architecture-
Kit ContentsEmulator ICE-1000, 2m USB Standard-A to Mini-B Cable
FeaturesMultiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADZS-ICE-1000 is a Analog Devices ICE-1000 emulator. It features program trace, system trace, cross trigger channel control and coresight serial wire Debug(SWD) support.
- Blackfin®, Blackfin+™ and SHARC® support
- USB bus-powered device
- Multiple processor I/O voltage support: 1.8V, 2.5V and 3.3V
- JTAG/SWD clock operation of 5MHz on the ICE-1000
- Plug-n-Play, USB 2.0 compliant
- Windows 8.1, Window 7 compatible
- Multiprocessor support
Contents
ICE-1000 emulator, 2-meter USB standard-A to mini-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
IC Product Type
JTAG Emulator
Core Architecture
Blackfin, SHARC
Kit Contents
Emulator ICE-1000, 2m USB Standard-A to Mini-B Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Multiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121789