Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.120 |
10+ | €21.460 |
25+ | €19.300 |
100+ | €17.740 |
250+ | €17.140 |
500+ | €16.810 |
Product Information
Product Overview
ADXL359BCCZ is a low noise density, low 0g offset drift, low power, 3-axis microelectromechanical system accelerometer with selectable measurement ranges. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low drift, low noise, and low power device enable accurate tilt measurement in an environment with high vibration, such as airborne inertial measurement units (IMUs). The low noise over higher frequencies is ideal for wireless condition monitoring. The ADXL359 multifunction pin names may be referenced only by their relevant function for either the serial peripheral interface (SPI) or limited I²C interface. It is used in applications such as IMUs and altitude and heading reference systems (AHRSs), platform stabilization systems, vibration sensing, structural health monitoring, tilt sensing, robotics, and condition monitoring.
- Data interpolation routine for synchronous sampling
- Programmable high-pass and low-pass digital filters
- Integrated temperature sensor, 20-bit ADC
- VSUPPLY with internal regulator is from 2.25V to 3.6V
- 0g offset vs. temperature (all axes) is 0.45mg/°C typical at (TA = -40°C to +125°C)
- Ultralow noise density (all axes) is 80µg/√Hz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Nonlinearity is 0.1% FSR typical at (TA = 25°C, VSUPPLY = 3.3V)
- Power supply current (measurement mode) is 200µA typical at (LDO enabled)
- Power supply current (standby mode) is 21µA typical at (LDO enabled)
- Operating temperature range from -40°C to +125°C, 14-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 10g, ± 20g, ± 40g
X, Y, Z
LGA
LGA
2.25V
-40°C
-
No SVHC (21-Jan-2025)
Digital
I2C, SPI
14Pins
51200LSB/g, 25600LSB/g, 12800LSB/g
3.6V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate