Quantity | Price (ex VAT) |
---|---|
11+ | €54.920 |
Product Information
Product Overview
ADXL357BEZ-RL is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low drift, low noise, and low power ADXL357 enable accurate tilt measurement in an environment with high vibration. The ADXL357 multifunction pin names may be referenced only by their relevant function for either the serial peripheral interface (SPI) or limited I²C interface. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, and condition monitoring.
- Hermetic package offers optimal long-term stability, ±10, ±20, ±40 measurement range
- Digital output feature, data interpolation routine for synchronous sampling
- Programmable high- and low-pass digital filters, 3.3V specified voltage
- VSUPPLY with internal regulator from 2.25V to 3.6V
- Resonant frequency is 5.5KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Nonlinearity is 0.1% FSR typical at (TA = 25°C, VSUPPLY = 3.3V)
- Bandwidth is 2.4KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Vibration rectification error is <lt/>0.1g typical at (TA = 25°C, VSUPPLY = 3.3V)
- Turn on time is <lt/>10ms typical at (TA = 25°C, VSUPPLY = 3.3V)
- Operating temperature range from -40°C to +125°C, 14-terminal LCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 10g, ± 20g, ± 40g
X, Y, Z
LCC
80mV/g, 40mV/g, 20mV/g
2.25V
73.6mV/g, 36.8mV/g, 18.4mV/g
125°C
-
No SVHC (07-Jul-2017)
Digital
I2C, SPI
14Pins
LCC
3.6V
-40°C
86.4mV/g, 43.2mV/g, 21.6mV/g
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate