Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €55.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€111,660.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL357BBEZ-RL
Order Code4562498
Technical Datasheet
Sensing Range - Accelerometer± 10g, ± 20g, ± 40g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLCC
No. of Pins14Pins
Sensitivity Typ51200LSB/g, 25600LSB/g, 12800LSB/g
Supply Voltage Min2.25V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range - Accelerometer
± 10g, ± 20g, ± 40g
Output Interface
I2C, SPI
No. of Pins
14Pins
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Sensing Axis
X, Y, Z
Sensor Case / Package
LCC
Sensitivity Typ
51200LSB/g, 25600LSB/g, 12800LSB/g
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability