Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.270 |
10+ | €55.400 |
25+ | €52.390 |
500+ | €48.330 |
Product Information
Product Overview
ADXL356CEZ-RL7 is a low noise, low drift, low power, 3-axis MEMS accelerometer. offer industry-leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL356 over higher frequencies is ideal for condition-based monitoring and other vibration-sensing applications. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, and condition monitoring.
- Hermetic package offers optimal long-term stability, ±10, ±40g measurement range
- User-adjustable analogue output bandwidth, data interpolation routine for synchronous sampling
- Programmable high- and low-pass digital filters, 3.3V specified voltage
- VSUPPLY with internal regulator from 2.25V to 3.6V
- Resonant frequency is 5.5KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Nonlinearity is 0.1% FSR typical at (TA = 25°C, VSUPPLY = 3.3V)
- Bandwidth is 2.4KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Vibration rectification error is <lt/>0.1g typical at (TA = 25°C, VSUPPLY = 3.3V)
- Turn on time is <lt/>10ms typical at (TA = 25°C, VSUPPLY = 3.3V)
- Operating temperature range from -40°C to +125°C, 14-terminal LCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y, Z
14Pins
LCC
3.6V
86.4mV/g, 21.6mV/g
-
± 10g, ± 40g
LCC
80mV/g, 20mV/g
2.25V
73.6mV/g, 18.4mV/g
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate