Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.500 |
10+ | €6.670 |
98+ | €4.930 |
196+ | €4.830 |
294+ | €4.730 |
588+ | €4.630 |
Product Information
Product Overview
ADUM5242 is a dual-channel digital isolator with isoPower® integrated, isolated power. Based on the Analog Devices, Inc., iCoupler® technology, a chip scale dc-to-dc converter provides upto 50mW of regulated, isolated power at 5V, which eliminates the need for a separate isolated dc-to-dc converter in low power isolated designs. The Analog Devices chip scale transformer iCoupler technology is used both for the isolation of the logic signals as well as for the dc-to-dc converter. The result is a small form factor, total isolation solution. This isolator provides two independent isolation channels in a variety of channel configurations, operating from a 5V input supply. It can be used in combination with other iCoupler products to achieve greater channel counts. It is approved by UL recognition, 2500V rms for 1 minute, per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak.
- Integrated isolated dc-to-dc converter
- Regulated 5V/10mA output
- Number of inputs, VDD side is 0
- Number of inputs, VISO side is 2
- Maximum data rate is 1Mbps minimum
- Noise is 250mV p-p typical at (TA = 25°C, VDD = 5V)
- Switching frequency is 300MHz typical at (TA = 25°C, VDD = 5V)
- Propagation delay is 70ns maximum at (CL = 15pF, CMOS signal levels)
- Operating temperature is -40°C to +105°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (21-Jan-2025)
2.7V
NSOIC
1Mbps
CMOS
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate