Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.680 |
| 10+ | €6.580 |
| 80+ | €4.610 |
| 160+ | €4.540 |
| 320+ | €4.460 |
| 560+ | €4.370 |
Product Information
Product Overview
ADUM5028 is an isoPower®, integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, this dc-to-dc converter provides regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer printed circuit board (PCB) with ferrites. It eliminate the need to design and build isolated dc-to-dc converters in applications upto 500mW. The iCoupler chip scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution. It is widely used in application such as RS-485/RS-422/CAN transceiver power, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- Output current is 60mA min
- PWM frequency is 625KHz typ
- Line regulation is 2mV/V typ at (IISO = 50mA, VDDP = 3V to 3.6V)
- Load regulation is 1% typ at (IISO = 7mA to 63mA)
- Output noise is 130mV p-p typ at (CBO = 0.1µF / 10µF, IISO = 90mA)
- Switching frequency is 180MHz typ
- Typical VDDP voltage is 3.3V
- Operating temperature is −40°C to +125°C
- Package style is 8-lead SOIC-IC wide body
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.6V
8Pins
-
Digital Isolator
3kV
125°C
-
No SVHC (25-Jun-2025)
3V
WSOIC
-
-
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate