Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.840 |
| 10+ | €5.300 |
| 47+ | €4.260 |
| 141+ | €3.420 |
| 282+ | €3.310 |
| 517+ | €3.190 |
Product Information
Product Overview
ADUM4224 is a half-bridge gate driver that employ the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. This provides 5000Vrms isolation in the wide-body. Combining high speed CMOS and monolithic transformer technology, this isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. This provide reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages. Application includes switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters. Approved by UL recognition per UL 1577.
- 4A peak output current, working voltage
- High-side or low-side relative to input is 537V peak
- High frequency operation 1MHz maximum, precise timing characteristics
- Typical propagation delay is 47ns (CL= 2nF, VDDA/VDDB=12V)
- CMOS input logic levels, high common-mode transient immunity: <gt/>25KV/μs
- Qualified for automotive applications
- Minimum pulse width is 50ns (CL= 2nF, VDDA/VDDB=12V)
- Temperature rating range from -40°C to +125°C
- 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
CMOS
Digital Isolator
5kV
125°C
AEC-Q100
No SVHC (25-Jun-2025)
3V
WSOIC
-
-
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate