80 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €10.720 |
10+ | €7.340 |
80+ | €6.220 |
160+ | €5.670 |
320+ | €5.110 |
560+ | €5.010 |
Product Information
Product Overview
ADuM4121-1-EP1 is a 2.3A isolated, single-channel driver that employ Analog Devices, Inc., iCoupler® technology to provide precision isolation. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers. In comparison to gate drivers that employ high voltage level translation methodologies, the ADuM4121-1-EP offers the benefit of true, galvanic isolation between the input and the output. The ADuM4121-1-EP includes an internal Miller clamp that activates at 2V on the falling edge of the gate drive output, supplying the driven gate with a lower impedance path to reduce the chance of Miller capacitance induced turn on.
- 2.5V to 6.5V input supply voltage, 2.3A peak output current (typical) and 7.5V to 35V output
- Undervoltage lockout (UVLO) at 2.5V VDD1 and 7.5V VDD2
- Precise timing characteristics: 53ns maximum isolator and driver propagation delay
- CMOS input logic levels
- High common-mode transient immunity of <gt/>150KV/µs
- Default low output and internal Miller clam
- Controlled manufacturing baseline
- 18ns output rise/fall time (10% to 90%)
- 8 lead WSOIC package
- Military temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
Isolated
8Pins
Surface Mount
2.3A
2.5V
-55°C
32ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET
WSOIC
CMOS
2.3A
6.5V
125°C
38ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate