Need more?
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.880 |
3000+ | €1.840 |
Product Information
Product Overview
ADUM341E1BRWZ-RL is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and meets CISPR 32/EN 55032 Class B limits at 5Mbps. Application includes serial peripheral interface (SPI) data converter isolation, RS-485, and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, and general-purpose multichannel isolation.
- High robustness to radiated and conducted noise, low propagation delay
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- ±5KV HBM ESD protection on input/output pins
- Minimum pulse width is 6.6ns (within pulse width distortion (PWD) limit, TA = 25°C)
- Minimum data rate is 150Mbps (Within PWD limit, TA = 25°C, VDD1 = VDD2 = 5V)
- Typical propagation delay is 6.2ns (50% input to 50% output, TA = 25°C)
- Typical pulse width distortion is 0.3ns (tPLH − tPHL, TA = 25°C, VDD1 = VDD2 = 5V)
- Max propagation delay skew is 6.1ns (Btw any two units at the same temperature, voltage, and load)
- 16-lead SOIC wide package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
2.25V
5.5V
16Pins
150Mbps
-
Magnetic
-40°C
-
-
4Channels
6.2ns
WSOIC
WSOIC
-
Digital Isolator
10kVrms
125°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate