Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.860 |
10+ | €2.920 |
25+ | €2.680 |
100+ | €2.360 |
250+ | €2.180 |
1000+ | €1.990 |
Product Information
Product Overview
ADUM3100 is a digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. This device operates with a supply voltage ranging from 3V to 5.5V. Unlike other optocoupler alternatives, this device provides dc correctness with a patented refresh feature that continuously updates the output signal. It is approved by UL recognized: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is widely used in application such as digital fieldbus isolation, opto-isolator replacement, computer-peripheral interface, microprocessor system interface, general instrumentation and data acquisition etc.
- Max data rate is 25Mbps
- Minimum pulse width is 40ns
- Enhanced system-level ESD performance per IEC 61000-4-x
- High common-mode transient immunity is 35KV/μs typical
- Operating temperature is -40°C to +105°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (21-Jan-2025)
3V
NSOIC
25Mbps
CMOS
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate