Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €2.630 |
80+ | €1.920 |
160+ | €1.830 |
320+ | €1.740 |
560+ | €1.650 |
Product Information
Product Overview
ADUM225N is a dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The devices operate with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. It is widely used in application such as general-purpose multichannel isolation, industrial field bus isolation, automotive systems etc.
- High common-mode transient immunity is 100KV/μs typ
- High robustness to radiated and conducted noise
- Low dynamic power consumption
- 1.8V to 5V level translation
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 0
- Withstand voltage rating is 5KVrms
- Fail-safe output state is high
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-IC wide body
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
5kV
125°C
-
No SVHC (21-Jan-2025)
1.7V
WSOIC
150Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate