Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.190 |
10+ | €3.400 |
98+ | €2.200 |
196+ | €2.150 |
294+ | €2.100 |
588+ | €2.060 |
Product Information
Product Overview
ADUM1210 is a dual-channel, digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. The concerns of the typical optocoupler regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in application like size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, gate drive interface etc.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 0
- Maximum data rate is 10Mbps
- Maximum propagation delay is 50ns at 5V
- Maximum pulse width distortion is 3ns
- High common-mode transient immunity is 35KV/μs typical
- Operating temperature is -40°C to +105°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (21-Jan-2025)
2.7V
NSOIC
10Mbps
CMOS
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate