Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.620 |
10+ | €7.890 |
25+ | €7.080 |
100+ | €5.740 |
250+ | €5.490 |
500+ | €5.380 |
Product Information
Product Overview
ADUC7061 is a fully integrated, data acquisition systems incorporating high performance multichannel sigma-delta (Σ-Δ) analogue-to-digital converter (ADC). This ADC consist of a primary ADC with two differential pairs or four single-ended channels and an auxiliary ADC with upto seven channels. This ADC operate in single-ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges. This device contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It is widely used in application such as industrial automation and process control intelligent, precision sensing systems, 4mA to 20mA loop-based smart sensors etc.
- Single-ended and differential inputs, conversion rate is 50Hz to 8000Hz
- Programmable digital filters, built-in system calibration, no missing code is 24bits
- Input supply range is ±2.34mV to ±1.2V
- On-chip precision reference is ±10ppm/°C
- Programmable sensor excitation current sources
- JTAG port supports code download and debug multiple clocking options
- Operating temperature is -40°C to +125°C
- Package style is 32-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC7 Series Microcontrollers
32 bit
32KB
LFCSP
I2C, SPI, UART
10Channels
2.375V
-40°C
Surface Mount
ADuC706x
MSL 3 - 168 hours
ARM7TDMI
10.24MHz
32Pins
14I/O's
4KB
24Bit
2.625V
125°C
ARM7
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate