Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.420 |
10+ | €10.670 |
98+ | €8.160 |
196+ | €8.000 |
294+ | €7.830 |
588+ | €7.670 |
Product Information
Product Overview
ADT7516 is a SPI-/I²C-compatible, temperature sensor, 4-channel ADC and quad voltage output. It provides two serial interface options: a 4-wire serial interface that is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards, and a 2-wire SMBus/I²C interface. This features a standby mode that is controlled through the serial interface. It incorporates a power-on reset circuit, ensuring that the DAC output powers up to 0V and remains there until a valid write takes place. The wide supply voltage range, low supply current, and SPI-/I²C-compatible interface of this makes them ideal for a variety of applications, including personal computers, office equipment, and domestic appliances. Typical applications are portable battery-powered instruments, personal computers, smart battery chargers, telecommunications systems, electronic text equipment, domestic appliances, process control.
- Guaranteed monotonic by design over all codes, DC input bandwidth
- Double-buffered input logic, buffered reference input
- Power-on reset to 0 V DAC output, simultaneous update of outputs (LDAC function)
- On-chip, rail-to-rail output buffer amplifier, 4-wire serial interface, 12bit DAC
- Relative accuracy is ±16LSB max (−40°C to +120°C, VDD=2.7V to 5.5V, GND=0V, REFIN=2.25V)
- Differential nonlinearity is ±0.9LSB max (−40°C to +120°C, VDD=2.7V to 5.5V, GND=0V, REFIN=2.25V)
- Offset error is ±2% of FSR max (−40°C to +120°C, VDD=2.7V to 5.5V, GND=0V, REFIN=2.25V)
- Power dissipation is 10mW max (VDD=3.3V, normal mode, −40°C to 120°C, VDD=2.7V to 5.5V, REFIN=2.25V)
- 16-lead QSOP package
- Temperature rating range from –40°C to +120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage
± 0.5°C
-40°C
120°C
QSOP
16Pins
5.5V
12 bits
-40°C
ADT7516 Series
MSL 1 - Unlimited
Digital
± 3°C
-40°C
120°C
QSOP
2.7V
4Channels
4 Wire, I2C, Microwire, SPI
120°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate