Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €1.020 |
| 25+ | €0.958 |
| 100+ | €0.895 |
| 250+ | €0.881 |
| 500+ | €0.867 |
Product Information
Product Overview
ADT6501SRJZP115RL7 is a low-cost, micropower temperature switch. It contains an internal band gap temperature sensor for local temperature sensing. When the temperature crosses the trip point setting, the logic output is activated. The ADT6501 logic output is active low and open-drain. The temperature is digitized to a resolution of 0.125°C (11-bit). The temperature switch is specified to operate over a supply range. The ADT6501 is designed for monitoring temperatures from +35°C to +115°C only. Therefore, the logic output pin becomes active when the temperature exceeds the selected trip point temperature. Applications include medical equipment, automotive, cell phones, hard disk drives, personal computers, electronic test equipment, domestic appliances, and process control.
- 115°C threshold temperature, ±6°C accuracy at threshold temperature
- No external components required, open-drain output
- Pin-selectable hysteresis of 2°C and 10°C
- Supply current is 30µA typ (TA = -55 to +125°C, VCC = 2.7 to 5.5V)
- ADC resolution is 11Bits typ (TA = -55 to +125°C, VCC = 2.7 to 5.5V)
- Update rate is 600ms typ (TA = -55 to +125°C, VCC = 2.7 to 5.5V)
- Output capacitance is 10pF max (RPULL-UP = 10Kohm)
- Supply voltage range from 2.7 to 5.5V (TA = -55 to +125°C, VCC = 2.7 to 5.5V)
- 5 lead SOT-23 package, temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 6°C
-55°C
125°C
SOT-23
5Pins
5.5V
11 bits
-55°C
-
No SVHC (21-Jan-2025)
Digital
± 6°C
-55°C
125°C
SOT-23
2.7V
-
-
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate