Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.030 |
5+ | €44.380 |
10+ | €42.720 |
25+ | €38.670 |
Price for:Each
Minimum: 1
Multiple: 1
€46.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21593BBPZ10
Order Code4562442
Technical Datasheet
DSP TypeFixed / Floating Point
Data Bus Width64 bit
Operating Frequency Max1GHz
IC Case / PackageBGA-ED
No. of Pins400Pins
No. of MIPS-
InterfacesI2C, SPI, UART
RAM Memory Size2MB
No. of Cores2Cores
Program Memory Size-
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
1GHz
No. of Pins
400Pins
Interfaces
I2C, SPI, UART
No. of Cores
2Cores
Supply Voltage Min
950mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Data Bus Width
64 bit
IC Case / Package
BGA-ED
No. of MIPS
-
RAM Memory Size
2MB
Program Memory Size
-
Supply Voltage Max
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability