Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,177.000 |
Product Information
Product Overview
ADRV9029-HB/PCBZ is used for evaluation of ADRV9029 radio cards. The ADRV9029 radio card is designed to showcase the ADRV9029 (quad-channel wideband RF transceiver with integrated DPD & CFR). The radio card provides a 4x4 transceiver platform for device evaluation. All peripherals necessary for the radio card to operate include a separate high-efficiency power circuit board and a high-performance clocking solution included on the radio board. Connecting one of the radio cards with the FPGA motherboard ADS9-V2EBZ through the FMC connector forms a complete evaluation platform for ADRV9029.
- High band evaluation board for 2.8GHz to 6GHz
- 4x4 wideband RF transceiver platform operating over 650MHz to 6GHz frequency range
- A separate power daughter card provides reference design for high efficiency power supply solution
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADRV9029BBCZ High Band 2.8GHz to 6GHz
No SVHC (23-Jan-2024)
ADRV9029BBCZ
RF Agile Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate