Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €275.230 |
| 10+ | €263.940 |
Product Information
Product Overview
ADRV9003 is a highly integrated RF transceiver that has a single-channel transmitter, dual-channel receivers, integrated synthesizers, and digital signal processing functions. It is a high performance, highly linear, high dynamic range transceiver designed for performance vs. power consumption system optimization. The device is configurable and ideally suited to demanding, low power, portable and battery powered equipment. It operates from 30MHz to 6000MHz and covers the UHF, VHF, industrial, scientific, and medical (ISM) bands, and cellular frequency bands in narrow-band (KHz) and wideband operation upto 40MHz. I tis capable of both TDD and FDD operation. It is widely used in application such as mission critical communications, very high frequency (VHF), ultrahigh frequency (UHF), and cellular to 6GHz, time division duplexing (TDD) and frequency division duplexing (FDD) applications etc.
- Highly integrated transceiver with single-channel transmitter and dual-channel receivers
- Transmitter and receiver bandwidth from 12KHz to 40MHz
- LVDS and CMOS synchronous serial data interface options
- Low power monitor and sleep modes, multichip synchronization capabilities
- Dynamic profile switching for dynamic data rates and sample rates
- Fast frequency hopping, fully programmable via a 4-wire SPI
- Bandwidth flatness is 0.1dB typ at (VDDA-1P0 = 1V, VDDA-1P3 = 1.3V)
- Output impedance is 50 ohm typ at (VDDA-1P0 = 1V, VDDA-1P3 = 1.3V)
- Operating temperature is -40°C to +85°C
- Package style is 196-ball chip scale ball grid array [CSP-BGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30MHz
6GHz
950mV
61.44MSPS
CSPBGA
CSPBGA
-40°C
-
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
No SVHC (25-Jun-2025)
Transceiver
-
1.89V
-
196Pins
7.8dBm
85°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate