Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.890 |
| 10+ | €17.260 |
| 25+ | €16.210 |
| 100+ | €15.160 |
Product Information
Product Overview
ADRF5301BCCZN is a SPDT switch manufactured in the silicon process. This incorporates a negative voltage generator (NVG) to operate with a single positive supply of 3.3V applied to the VDD pin. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible control. Application includes industrial scanner test instrumentation, cellular infrastructure mmWave 5G, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- 20-terminal land grid array [LGA] package, temperature range from -40°C to +105°C
- Reflective design, low insertion loss is 1.4dB typical
- High isolation is 30dB typical, high input linearity, P0.1dB is 36dBm, input IP3 is 52dBm
- High RF power handling, 28dBm average, 36dBm peak
- Single-supply operation is 3.3V, internal NVG
- RF settling time (0.1dB final RF output) is 50ns
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
37GHz
LGA
3.15V
-40°C
-
MSL 3 - 168 hours
49GHz
20Pins
3.45V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate