Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.010 |
| 10+ | €30.610 |
| 25+ | €27.390 |
| 100+ | €27.010 |
| 250+ | €25.760 |
Product Information
Product Overview
ADRF5132 is a high power, reflective, 0.7GHz to 5GHz, silicon, single-pole, double-throw (SPDT) reflective switch. This switch is ideal for high power and cellular infrastructure applications, like long-term evolution (LTE) base stations. It has high power handling of 35dBm LTE (average typical at 105°C), a low insertion loss of 0.6dB at 2.7GHz, input third-order intercept of 65dBm (typical), and 0.1dB compression (P0.1dB) of 42.5dBm. The on-chip circuitry operates at a single, positive supply voltage of 5V and a typical supply current of 1.1mA typical, making the device an ideal alternative to pin diode-based switches. It is used in application such as cellular/4G infrastructure, wireless infrastructure, military and high reliability applications, test equipment, pin diode replacement etc.
- Reflective, 50 ohm design
- High power handling at TCASE = 105°C, long-term (<gt/>10 years operation)
- Peak power is 43dBm maximum at (VDD = 5V, VCTL = 0V or VDD, TA = 25°C)
- CW power is 38dBm maximum at (VDD = 5V, VCTL = 0V or VDD, TA = 25°C)
- LTE power average (8dB PAR) is 35dBm max at (VDD = 5V, VCTL = 0V or VDD, TA = 25°C)
- ESD ratings is HBM: 2KV, class 2, CDM: 1.25KV
- Single positive supply is 5V, positive control, CMOS/TTL compatible
- Supply current is 1.1mA typ at (VDD = 5V, TA = 25°C)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
700MHz
LFCSP-EP
4.5V
-40°C
-
MSL 3 - 168 hours
5GHz
16Pins
5.4V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate