140 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.530 |
| 10+ | €53.110 |
| 25+ | €52.050 |
| 100+ | €50.990 |
Product Information
Product Overview
ADRF5050BCCZN is a non-reflective (50 ohm design) SP4T switch that is manufactured in a silicon-on-insulator (SOI) process. It operates with a dual-supply voltage +3.3V and -3.3V. The device can also operate with a single positive supply voltage (VDD) applied while the negative supply pin (VSS) is tied to the ground. The single-supply operation condition requires lower operating power while the excellent small signal performance is maintained. It employs complementary metal-oxide semiconductor (CMOS)- and low voltage transistor-to-transistor logic (LVTTL)-compatible controls. The device has enable and logic select controls to feature all off-state and port mirroring, respectively. Application includes test instrumentation, military radios, radars, and electronic countermeasures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Ultrawideband frequency range from 100MHz to 20GHz
- All off state control, logic select control
- No low frequency spurs
- 0.9dB typ insertion loss between RFC and RFx (On) (TCASE = 25°C, 100MHz to 6GHz)
- 56dB typ isolation between RFC and RFx (100MHz to 6GHz, TCASE = 25°C)
- 34dBm typical 0.1dB power compression (f = 100MHz to 20GHz, TCASE = 25°C) input linearity
- 33dBm max high RF power handling (through path, TCASE = 25°C)
- Switching on and off time is 55ns typical (50% VCTRL to 90% of RFOUT)
- 80ns 0.1dB settling time (50% VCTRL to 0.1 dB of final RFOUT, TCASE = 25°C)
- 24 LGA package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LGA-EP
-3.45V
-40°C
-
No SVHC (21-Jan-2025)
20GHz
24Pins
3.45V
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate