Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.830 |
| 10+ | €89.270 |
| 25+ | €87.480 |
| 500+ | €85.700 |
Product Information
Product Overview
ADRF5020 is a general-purpose, single-pole, double-throw (SPDT) switch manufactured using a silicon process. It provides high isolation and low insertion loss from 100MHz to 30GHz. This broadband switch requires dual supply voltages, +3.3V and -2.5V, and provides CMOS/LVTTL logic-compatible control. It is used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, electronic counter measures (ECMs), broadband telecommunications systems etc.
- Nonreflective 50 ohm design, no low frequency spurious
- Insertion loss is 1.2dB typical at (VDD = 3.3V to 5V)
- Isolation is 65dB typical at (100MHz to 10GHz)
- 1dB power compression (P1dB) is 28dBm typical at (VDD = 3.3V to 5V)
- Third-order intercept (IP3) is 52dBm typical at (VDD = 3.3V to 5V)
- Through path is 24dBm maximum at (VDD = 3.3V to 5V)
- Terminated path is 24dBm maximum at (VDD = 3.3V to 5V)
- ESD sensitivity: Class 1, 1KV human body model (HBM)
- Radio frequency (RF) settling time (to 0.1dB of final RF output) is 15ns typical
- Operating temperature is -40°C to +85°C, package style is 20-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LGA-EP
3V
-40°C
-
MSL 3 - 168 hours
30GHz
20Pins
5.4V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate