Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.786 |
10+ | €0.784 |
25+ | €0.782 |
100+ | €0.682 |
250+ | €0.630 |
500+ | €0.595 |
Product Information
Product Overview
ADR5044BKSZ-REEL7 is a high precision shunt voltage reference. This voltage reference is multipurpose, easy-to-use reference that can be used in a vast array of applications. It features low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. The minimum operating current increases from 50µA to a maximum of 15mA. This low operating current and ease of use make this reference ideally suited for handheld, battery-powered applications. Applications include portable, battery-powered equipment, automotives, power supplies, data acquisition systems, instrumentation and process control, energy management.
- Output voltage is 4.096V typical at (IIN = 100µA, TA = 25°C)
- Temperature coefficient is 10ppm/°C typical at (-40°C < TA < +125°C)
- Dynamic output impedance is 0.2ohm maximum at (IIN = 50µA to 15mA)
- Turn on settling time is 56µs typical at (CLOAD = 0µF, TA = 25°C)
- Output voltage hysteresis is 40ppm typical at (IIN = 1mA, TA = 25°C)
- Minimum operating current is 50µA maximum at (TA = 25°C)
- Initial accuracy is ±0.1% maximum at (TA = 25°C)
- Temperature range from -40°C to +125°C
- KS-SC-70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt
4.092V
0.1%
SC-70
Surface Mount
-40°C
-
-
4.1V
75ppm/°C
3Pins
-
125°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate