Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.010 |
10+ | €6.200 |
25+ | €5.670 |
100+ | €4.760 |
250+ | €4.320 |
500+ | €4.230 |
Product Information
Product Overview
ADR420 is an ultraprecision low noise voltage reference. This is a second generation extra implanted junction FET (XFET) voltage reference featuring low noise, high accuracy, and excellent long-term stability. It has a patented temperature drift curvature correction technique and XFET technology which minimizes the nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. This voltage reference is widely used in application such as precision data acquisition systems, high resolution converters, battery-powered instrumentation, portable medical instruments, industrial process control systems, precision instruments, optical network control circuits etc.
- Low noise is 0.1Hz to 10Hz (at 1.75µV p-p)
- Operating temperature range is −40°C to +125°C
- Long-term stability is 50ppm/1000 hours
- Load regulation is 70ppm/mA
- Line regulation is 35ppm/V
- Low hysteresis is 40ppm typical
- Operating voltage range is 4V to 18V
- Output voltage range is 2.048V, initial accuracy is 0.15% (at 3mV)
- Temperature coefficient is 10ppm/°C
- Package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.045V
3mV
MSOP
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.048V
ADR420 Series
2.051V
10ppm/°C
8Pins
18V
125°C
MSL 1 - Unlimited
-
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate