Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADR1399H-EBZ
Order Code4034320
Your Part Number
Technical Datasheet
2 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.580 |
Price for:Each
Minimum: 1
Multiple: 1
€63.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR1399H-EBZ
Order Code4034320
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADR1399KHZ
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Kit ContentsEvaluation Board ADR1399KHZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADR1399H-EBZ is an evaluation board for the ADR1399 ultra stable shunt voltage reference (TO package).
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector
- Simple connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADR1399KHZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADR1399KHZ
Application Sub Type
Voltage Reference
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001