Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €205.55 |
Product Information
Product Overview
ADR1001E-EBZ is an evaluation board for the ADR1001 ultra-stable heated buried Zener voltage reference in 20-pin LCC. Isolated power means that the reference output is effectively floated, removing possible ground loops. The isolation is bridged only by a 1Mohm resistor. Power can be supplied via a USB-C cable or 5V can be applied to VUSB or power can be back driven onto the regulator outputs at VPRE or V+. The ultra-stable 6.6V output is divided down to a precision-trimmed 5V, which is routed to both banana jacks and an edge-mounted SMA connector.
- Easy to carry and power up "Pocket Calibrator" style
- Edge mounted SMA connector
- Simple connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADR1001AEZ
No SVHC (25-Jun-2025)
ADR1001AEZ
Voltage Reference
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate