Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €453.540 |
10+ | €444.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€453.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1122AEHZ
Order Code4205727
Technical Datasheet
Frequency Min8.2GHz
Frequency Max11.8GHz
Gain31dB
Noise Figure Typ-
RF IC Case StyleLCC-EP
No. of Pins18Pins
Supply Voltage Min-
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADPA1122 is a gallium nitride (GaN), power amplifier. It is optimized for pulsed applications such as military, marine, and weather radar.
- Internally matched and AC-coupled 20W GaN power amplifier
- Integrated temperature-compensated RF power detector
- 8.2 to 9.6GHz frequency range (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 32.5dB typical small signal gain (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 18dB typical input return loss (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 43.5dBm typical output (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 21.5dB typical gain (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 45% typical PAE (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 200mA typical IDQ (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 18 terminal LCC-HS package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
8.2GHz
Gain
31dB
RF IC Case Style
LCC-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
11.8GHz
Noise Figure Typ
-
No. of Pins
18Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.b.2.b.2
EU ECCN:3A001.b.2.b.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability