Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.460 |
10+ | €5.320 |
25+ | €4.660 |
100+ | €3.710 |
250+ | €3.350 |
500+ | €3.330 |
Product Information
Product Overview
ADP5071 is a dual high performance dc-to-dc regulator that generates independently regulated positive and negative rails. The input voltage range of 2.85V to 15V supports a wide variety of applications. The integrated main switch in both regulator enables generation of an adjustable positive output voltage upto +39V and a negative output voltage down to −39V below input voltage. This regulator implements programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI). This device includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. During shutdown, both regulators completely disconnect the loads from the input supply to provide a true shutdown. It is widely used in application such as bipolar amplifiers, ADCs, DACs, and multiplexers, charge-coupled device (CCD) bias supply, optical module supply, RF power amplifier (PA) bias etc.
- Wide input supply voltage range is 2.85V to 15V
- Generates well regulated, independently resistor, programmable VPOS and VNEG outputs
- Boost regulator to generate VPOS output, out-of-phase operation
- Integrated 2A main switch
- Optional single-ended primary-inductor converter (SEPIC) configuration for automatic step-up/step-down
- True shutdown for both positive and negative outputs
- Resistor programmable soft start timer, UVLO, OCP, OVP, and TSD protection
- Slew rate control for lower system noise
- Operating temperature is -40°C to +125°C
- Package style is 20-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
2.85V
1.2A, 2A
1.2A
20Pins
-V
-
39V
-
125°C
-
No SVHC (21-Jan-2025)
2.4MHz
Adjustable
Boost, Inverting
15V
2A
LFCSP-EP
39V
Surface Mount
-
2.4MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate