Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €7.880 |
25+ | €6.940 |
100+ | €5.870 |
250+ | €5.540 |
500+ | €5.430 |
Product Information
Product Overview
ADP5056 is a triple buck regulator, integrated power solution. It combines three high performance buck regulators to meet the demanding performance and board space requirements. This device enables direct connection to high input voltages upto 18V with no pre-regulators. All channels integrate both high-side and low-side power metal oxide semiconductor field effect transistors (MOSFETs) to achieve an efficiency optimized solution. Channel 1 and channel 2 deliver a programmable output current of 3.5A or 7A, or provide a single output with upto 14A of current in parallel operation. Channel 3 delivers a programmable output current of 1.5A or 3A. The switching frequency of the device can be programmed or synchronized to an external clock. It is widely used in application such as small cell base stations, field programmable gate array (FPGA) and processor applications, security and surveillance, medical applications etc.
- Wide input voltage range is 2.75V to 18V, bias input voltage range is 4.5V to 18V
- Adjustable switching frequency is 250KHz to 2500KHz
- External compensation for fast load transient response
- Precision enable pin with 0.615 V accurate reference voltage
- Programmable power-up and power-down sequence, selective FPWM/PSM mode selection
- Frequency synchronization input or output, power-good flag for three channels
- Active output discharge switch, UVLO, overcurrent protection, and TSD protection
- Valley current-limit threshold is 9.4A min at (VIN = 12V, VREG = 4.8V)
- Continuous output current is 7A typ at (VIN = 12V, VREG = 4.8V)
- Operating temperature is -40°C to +150°C, package style is 43-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3 Output
3Outputs
2.75V
14A
LGA
43Pins
Surface Mount
-
-
-
150°C
-
No SVHC (21-Jan-2025)
1.8MHz
Adjustable
Buck (Step Down)
18V
3.5A, 7A, 14A
3A
-V
-V
600mV
1.8MHz
-40°C
-
MSL 3 - 168 hours
LGA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate