Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.410 |
Price for:Each
Minimum: 1
Multiple: 1
€77.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5056-EVALZ
Order Code4032699
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5056
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator
Kit ContentsEvaluation Board ADP5056
Product Range-
Automotive Qualification Standard-
Product Overview
ADP5056-EVALZ is an evaluation board to evaluating the ADP5056 triple buck regulator integrated power solution. The ADP5056-EVALZ features the ADP5056, which combines three high performance buck regulators in a 43-terminal land grid array (LGA) to meet the demanding performance and board space requirements. The ADP5056-EVALZ connects to input voltages up to 18 V directly without any preregulators.
- Wide input voltage range: 2.75V to 18V
- Bias input voltage range: 4.5V to 18V
- Full-featured evaluation board for the ADP5056
- Ch 1 and Ch 2: 7A synchronous buck regulator or 14A output in parallel operation
- Channel 3: 3A synchronous buck regulator
- Selective PSM or FPWM operation
- Programmable switching frequency from 2.5MHz to 250KHz
- Frequency synchronization input or output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP5056
Automotive Qualification Standard
-
Silicon Core Number
ADP5056
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001