Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.260 |
| 250+ | €2.010 |
| 500+ | €1.860 |
Product Information
Product Overview
ADP3330ARTZ-3.6-R7 is a high accuracy, ultralow IQ, 200mA, anyCAP low dropout regulator. The ADP3330 operates with an input voltage range of 2.9V to 12V and delivers a load current up to 200mA. The ADP3330 stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a minimum output capacitor of 0.47µF for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. It achieves exceptional accuracy of ±0.7% at room temperature and ±1.4% over temperature, line and load variations. Applications include cell phones, notebook and palmtop computers, battery-powered systems, PCMCIA regulators, bar code scanners, camcorders and cameras.
- Requires only COUT= 0.47μF for stability, low noise, current and thermal limiting
- anyCAP = stable with any type of capacitor, including multilayer ceramic capacitors (MLCC)
- Supply voltage range from 2.9V to 12V, output voltage accuracy is +0.7% maximum
- Load regulation is 0.04mV/mA typical at (IL = 0.1mA to 200mA, TA = 25°C)
- Ground current is 1.6mA typical at (IL = 200mA, TA = -20°C to +85°C)
- Output noise is 47µV rms typ at (f = 10Hz to 100KHz, CL = 10µF, IL = 200mA, CNR = 10nF, VOUT = 3V)
- Shutdown pin input current is 1.9µA typical at (VIN = 12V, 0V<SD ≤12V)
- Peak load current is 300mA typical at (VIN = VOUTNOM + 1V)
- Error in output leakage is 1µA maximum at (VEO = 5V, TA = -40°C to +85°C)
- Operating ambient temperature range from -40°C to +85°C, 6-lead SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
12V
3.6V
-
Positive Output
200mA
140mV
SOT-23
-40°C
3.6V 200mA LDO Voltage Regulators
2.9V
1Outputs
3.6V
-
200mA
140mV
Surface Mount
6Pins
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate