Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.240 |
25+ | €1.060 |
100+ | €0.864 |
250+ | €0.750 |
500+ | €0.680 |
Product Information
Product Overview
ADP198 is a high-side load switch designed for operation between 1.65V and 6.5V that is protected against reverse current flow from output to input. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently and enabling reduced power consumption. This contains a low on-resistance P-channel MOSFET that supports more than 1A of continuous load current. The low 2.5μA quiescent current and ultralow shutdown current make this ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes this compatible with modern processors and general-purpose input/output (GPIO) controllers. The LFCSP version also allows the user to program the start-up time to control the inrush current at turn on. Typical applications are mobile phones, digital cameras and audio devices, portable and battery-powered equipment.
- Built-in level shift for control logic that can be operated by 1.2V logic
- Reverse current blocking, programmable start-up time
- VOUT current is 13µA max (VEN=0, VIN=0, VOUT=6.5V, VIN=2.8 V IOUT=200 mA, TJ=−40°C to +85°C)
- Input voltage range from 1.65 to 6.5V (VIN=0, VOUT=6.5V, VIN=2.8V, IOUT=200mA, TJ=−40°C to +125°C)
- Quiescent current is 20µA max (VIN=VOUT=6.5V, EN=VIN, IOUT=200mA, TJ=−40°C to +85°C)
- Start-up time is 1100μs
- 4-ball wafer level chip scale package [WLCSP]
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
6.5V
0.05ohm
4Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
1A
WLCSP
No
1Outputs
85°C
-
No SVHC (21-Jan-2025)
WLCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate