Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.450 |
10+ | €3.800 |
25+ | €3.290 |
100+ | €2.710 |
250+ | €2.420 |
1000+ | €2.200 |
Product Information
Product Overview
ADP1621 is a fixed-frequency, pulse-width modulation (PWM), current-mode, step-up converter controller. It drives an external n-channel MOSFET to convert the input voltage to a higher output voltage. It can also be used to drive flyback, SEPIC, and forward converter topologies, either isolated or no isolated. It eliminates the use of a current-sense power resistor by measuring the voltage drop across the on resistance of the n-channel MOSFET. This technique, allowed upto a maximum voltage of 30V at the switch node, maximizes efficiency and reduces cost. For switch-node voltages higher than 30V or for more accurate current limiting, the CS pin can be connected to a current-sense resistor in the source of the MOSFET. It is widely used in application such as APD bias, portable electronic equipment, isolated dc-to-dc converter, step-up/step-down dc-to-dc converter, LED driver for laptop computer and navigation system, LCD backlighting etc.
- 92% efficiency (no sense resistor required)
- ±1.0% initial accuracy, shutdown current is 10μA
- IC supply voltage range is 2.9V to 5.5V, power-input voltage as low as 1V
- Capable of high supply input voltage (5.5 V) with an external NPN or a resistor
- Lossless current sensing for switch-node voltage 30V
- External slope compensation with 1 resistor, synchronizable to external clock
- Current limit and thermal overload protection, VIN UVLO and 35mA shunt regulator
- Current-mode operation for excellent line and load transient responses
- Soft start in 2048 clock cycles, supported by ADIsimPower™ design tool
- Operating temperature is -40°C to +125°C, package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
5.5V
97%
10Pins
Boost (Step Up)
125°C
-
No SVHC (21-Jan-2025)
MSOP
2.9V
1Outputs
MSOP
325kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate