Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €0.647 |
250+ | €0.607 |
500+ | €0.582 |
Product Information
Product Overview
ADP122 is a low quiescent current, low dropout linear regulator. The low 170μA of quiescent current at full load makes the device ideal for battery-operated portable equipment. It is specifically designed for stable operation with tiny 1µF ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. The internal soft start that gives a constant start-up time of 350µs. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. It is widely used in application such as digital camera and audio devices, portable and battery-powered equipment, automatic meter reading (AMR) meters, GPS and location management units, medical instrumentation, point-of-sale equipment etc.
- Input voltage supply range is 2.3V to 5.5V
- Output current is 300mA maximum
- Fixed and adjustable output voltage version
- Very low dropout voltage is 85mV at (300mA load)
- Low quiescent current is 45µA at (no load)
- Low shutdown current is <lt/>1µA, logic controlled enable
- Initial accuracy is ±1%, excellent load/line transient response
- Excellent PSRR performance is 60dB at (100kHz)
- Output voltage range is 3V
- Operating temperature is –40°C to +125°C, package style is 6-lead LFCSP-UD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
3V
-
Positive Output
300mA
85mV
LFCSP-EP
-40°C
3V 300mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.3V
1Outputs
3V
-
300mA
85mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate