Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.130 |
| 10+ | €36.870 |
| 25+ | €30.550 |
| 100+ | €27.390 |
| 1000+ | €25.280 |
Product Information
Product Overview
ADN4624 is a quad-channel, signal isolated, low voltage differential signalling (LVDS) buffer that operates at up to 2.5Gbps with very low jitter. The device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high-speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows isolation of other high-speed signals such as current-mode logic (CML). It includes a refresh mechanism to monitor the input and output states and ensure they remain the same in the absence of data transitions. Safety and regulatory approvals are DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM=849 VPEAK (working voltage). Typical applications are isolated video and imaging data, Analog front-end isolation, data plane isolation, isolated high speed clock and data links, multi-gigabit SERDES, board-to-board optical replacement (for example, short reach fibre).
- Complies with TIA/EIA-644-A LVDS signal levels, 10Gbps total bandwidth across four channels
- 2.15ns typical propagation delay, ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- Enable or disable refresh (low-speed output correctness check)
- Differential input voltage is 100mV min (VDD1=1.7V to 1.9V, VDD2=1.7V to 1.9V, TA= −40°C to +125°C)
- Output short-circuit current is −20mA max (DOUTx±=0V, VDD1/VDD2=1.7 to 1.9V, TA= −40 to 125°C)
- Offset voltage range from 1.125 to 1.375V (RL=100 ohm, VDD1/VDD2=1.7V to 1.9V, TA= −40°C to +125°C)
- Common-mode transient immunity is 40KV/µs min (common-mode voltage (VCM)=1000V)
- 28-lead SOIC (wide, finer pitch) package
- Temperature rating range from −40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1.9V
28Pins
LVDS
Digital Isolator
5.7kV
125°C
-
No SVHC (25-Jun-2025)
1.7V
WSOIC
2.5Gbps
LVDS
Galvanic, Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate