Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.950 |
10+ | €19.310 |
25+ | €17.150 |
100+ | €16.810 |
Product Information
Product Overview
ADN4622 is a quad-channel, signal-isolated, low-voltage differential signalling (LVDS) buffer that operate at up to 2.5Gbps with very low jitter. The device integrates Analog Devices, Inc., iCoupler® technology, enhanced for the high-speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows the isolation of other high-speed signals such as current-mode logic (CML). This include a refresh mechanism to monitor the input and output states and ensure they remain the same in the absence of data transitions. For lower power consumption and high-speed operation with low jitter, the LVDS and isolator circuits rely on 1.8V supplies. Application includes isolated video and imaging data, analogue front-end isolation, data plane isolation, isolated high speed clock and data links, multi-gigabit SERDES, and board-to-board optical replacement (for example, short reach fibre).
- Rated dielectric insulation voltage is 5.7KVrms (1 minute duration)
- Complies with TIA/EIA-644-A LVDS signal levels
- Quad-channel configuration (ADN4622: 2 + 2, ADN4624: 4 + 0)
- Any data rate up to 2.5Gbps switching with low jitter, 10Gbps total bandwidth across four channels
- Typical propagation is 2.15ns (DINx+ and DINx− to DOUTx+ and DOUTx−, TA=25°C)
- Typ common-mode transient immunity is 100KV/µs (common mode voltage=1000V, transient magnitude=800V)
- Minimum input high voltage is 0.65VDDx (TA= -40°C to +125°C)
- Typical offset voltage is 1.17V (VDD1=1.7V to 1.9V, TA=-40°C to +125°C)
- Temperature rating range from -45°C to +125°C
- 32-lead LFCSP-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1.9V
32Pins
LVDS
Digital Isolator
1.5kV
125°C
-
No SVHC (21-Jan-2025)
1.7V
LFCSP-EP
2.5Gbps
LVDS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate