Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.200 |
10+ | €17.310 |
66+ | €15.140 |
132+ | €12.610 |
264+ | €12.360 |
528+ | €12.110 |
Product Information
Product Overview
ADN4620BRSZ is a dual-channel, signal isolated, low voltage differential signalling buffer gigabit isolator that operate at up to 2.5Gbps with very low jitter. The device integrates Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows isolation of other high speed signals, such as current mode logic (CML). It includes a refresh mechanism to monitor the input and output states and ensure that they remain the same in the absence of data transitions. Application includes analogue front-end isolation, data plane isolation, isolated high speed clock and data links, multigigabit serialization/deserialization (SERDES), PCB-to-PCB optical replacement (for example, short reach fibre).
- Rated dielectric insulation voltage is 3.75kV rms (1 minute duration)
- Complies with TIA/EIA-644-A LVDS signal levels, dual-channel configuration
- Maximum data rate is 2.5Gbps min (VDD1 = VDD2 = 1.8V and TA = 25°C)
- Total jitter, peak-to-peak, at bit error rate 1 × 10-¹² is 40ps typ (1.25GHz/2.5Gbps)
- Propagation delay is 2.15ns typ (VDD1 = VDD2 = 1.8V and TA = 25°C)
- Random jitter, RMS is 0.82ps rms typ (1.25GHz clock input, TA = 25°C)
- Lower power 1.8V supplies with 3.3V supplies for I/O
- Up to ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- Common-mode transient immunity is 70kV/µs typ (VCM = 1000V)
- 20 lead SSOP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.9V
20Pins
LVDS
High Speed Digital Isolator
3.75kVrms
125°C
-
1.7V
SSOP
2.5Gbps
LVDS
Galvanic, Magnetic
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate