Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €653.230 |
Product Information
Product Overview
ADMV8513-EVALZ is an evaluation board for ADMV8513 520MHz to 1300MHz, digitally tunable, band-pass filter. The ADMV8513-EVALZ incorporates the ADMV8513 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8513 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies. The ADMV8513 is an IC that features a digitally selectable frequency of operation. The chip can be programmed using a 4-wire serial peripheral interface (SPI), and the SDP-S controller allows the user to interface with the SPI of the ADMV8513.
- Fully featured evaluation board for the ADMV8513
- On-board system demonstration platform (SDP-S) connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV8513ACCZ
No SVHC (21-Jan-2025)
ADMV8513ACCZ
Digital Tunable Band-Pass Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate