Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.910 |
| 10+ | €36.850 |
| 25+ | €36.110 |
| 100+ | €35.380 |
| 250+ | €34.640 |
Product Information
Product Overview
ADMV4640BCPZN is a microwave downconverter optimized for various satellite communication (SATCOM) user terminals operating in the 10.7GHz to 12.7GHz RF range. The ADMV4640 local oscillator (LO) signal is generated internally via the on-chip Integer N (INT) synthesizer. The internal synthesizer enables LO frequency coverage from 8.7GHz to 10.7GHz. The input RF signals from 10.7GHz to 12.7GHz are down-converted to an output intermediate frequency (IF) of 1.4GHz to 2.2GHz. The chip includes filtering to reject the image band of 6.7GHz to 8.7GHz. The on-chip low noise amplifier includes a 6dB step attenuator before the mixer to allow the user to trade-off between lower noise figure and higher linearity. In addition, the chip includes a digital step attenuator at the IF output to provide up to 31dB of gain control range with 1dB steps to adjust for subsequent cable losses. It is used in the SATCOM user terminals application.
- X/Ku band to IF downconverter with integrated PLL
- On-chip temperature sensor, on-chip ADC
- Receiver synthesizer lock detect pin, receiver standby function
- Programmable at 20MHz via 4-wire SPI interface
- LO reference frequency is 25MHz typical at (TA = 25°C)
- SPI frequency is 20MHz typical at (TA = 25°C)
- IF channel bandwidth is ±125MHz typical at (TA = 25°C)
- Noise figure is 4.2dB typical at (minimum attenuation, LNA high gain mode)
- VCC-SYN supply current is 56mA typical at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate