Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
10+ | €4.880 |
25+ | €4.250 |
100+ | €3.520 |
250+ | €3.170 |
500+ | €3.010 |
Product Information
Product Overview
ADM7172 is a CMOS, low dropout linear regulator (LDO). This high output current LDO is ideal for regulation of high performance analogue and mixed-signal circuits operating from 6V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7µF ceramic output capacitor. Inrush current can be controlled by adjusting the start-up time via the soft start pin. The typical start-up time with a 1nF soft start capacitor is 1.0ms. Application includes regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Input voltage range from 2.3 to 6.5V, 13V output voltage
- Maximum load current is 2A
- Low noise: 5µV rms independent of output voltage at 100Hz to 100KHz
- Fast transient response: 1.5μs for 1mA to 1.5A load step
- Low dropout voltage 172mV at 2A load, VOUT = 3V
- Accuracy over line, load, and temperature ±1.5%
- Quiescent current, IGND = 0.7mA with no load
- Low shutdown current: 0.25μA at VIN = 5V
- Stable with small 4.7µF ceramic output capacitor
- 8 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
1.8V
-
Positive Output
2A
172mV
LFCSP-EP
-40°C
1.8V 2A LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.3V
1Outputs
1.8V
-
2A
172mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate