Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €3.440 |
25+ | €3.100 |
100+ | €2.590 |
250+ | €2.310 |
1500+ | €2.050 |
Product Information
Product Overview
ADM7171 is a CMOS, low dropout linear regulator (LDO). It operates from 2.3V to 6.5V and provides upto 1A of output current. This high output current LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7μF ceramic output capacitor. It is widely used in application such as regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Low noise is 5μV rms typ at (100Hz to 100kHz, all fixed output voltages)
- Fast transient response is 1.5μs typ for 1mA to 500mA load step
- Power supply rejection ratio is 60dB typ at (100kHz, VIN = 4V, VOUT = 3V, ILOAD = 1A, CSS = 0nF)
- Low dropout voltage is 42mV typ at (ILOAD = 500mA, VOUT = 3V)
- Initial accuracy is −0.5% (minimum), +1% (maximum)
- Accuracy over line, load, and temperature is ±1.5%
- Quiescent current is 0.7mA typ at no load, output voltage is 5V
- Low shutdown current is 0.25μA typ at VIN = 5V
- Precision enable, adjustable soft start
- Operating temperature is -40°C to +125°C, packaging style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
5V
-
Positive Output
1A
84mV
LFCSP-EP
-40°C
5V 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.3V
1Outputs
5V
-
1A
84mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate