Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.480 |
| 10+ | €4.300 |
| 80+ | €2.910 |
| 160+ | €2.800 |
| 320+ | €2.690 |
| 560+ | €2.580 |
Product Information
Product Overview
ADM3058E is a 5.7KV rms isolated controller area network (CAN) physical layer transceiver with a high performance, basic feature set. This device fully meets the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements and is further capable of supporting data rates as high as 12Mbps. It provides isolation between the CAN controller and physical layer bus. Low loop propagation delays and the extended common-mode range of ±25V support robust communication on longer bus cables. Dominant timeout functionality protects against bus lock up in a fault condition, and current limiting and thermal shutdown features protect against output short circuits. The CAN bus input and output pins are protected to ±40V against accidental connection to a +24V bus supply. It is widely used in application like CANOpen, DeviceNet, and other CAN bus implementations, industrial automation, process control and building control, transport and infrastructure etc.
- 1500V peak and DC working voltage to DIN VDE 0884-11
- 1.7V to 5.5V supply and logic side levels, 4.5V to 5.5V supply on bus side
- Loop propagation delay (falling edge, TXD to RXD) is 155ns typ at (1.7V ≤ VDD1 ≤ 5.5V)
- Extended common-mode range: ±25V
- ESD protection on the CANH and CANL bus pins
- ≥±8KV IEC 61000-4-2 contact discharge
- ≥±15KV IEC 61000-4-2 air discharge
- Operating temperature is -40°C to +125°C
- Package style is 8-lead standard small outline [SOIC-IC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN FD Transceiver
1.7V
WSOIC
1Channels
1Receivers
125°C
-
No SVHC (25-Jun-2025)
12Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate