Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.950 |
| 10+ | €9.720 |
| 25+ | €8.600 |
| 100+ | €7.360 |
| 400+ | €7.270 |
| 800+ | €7.120 |
Product Information
Product Overview
ADM2563E is a 3KV rms signal and power isolated RS-485 transceiver. This device is designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). The device pass radiated emissions testing to the EN 55032 Class B standard with margin on a 2-layer printed circuit board (PCB) using two small external 0402 ferrites on isolated power and ground pins. This device features an integrated, low electromagnetic interference (EMI), isolated dc-to-dc converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system level electromagnetic compatibility (EMC) standards. It is widely used in application such as heating, ventilation, and air conditioning (HVAC) networks, industrial field buses, building automation, utility networks, energy meters etc.
- Input VCC supply of 3V to 5.5V, logic VIO supply of 1.7V to 5.5V
- Short-circuit, open-circuit, and floating input receiver fail-safe
- High common-mode transient immunity is 250KV/µs minimum
- 3KV isolation
- 0.5Mbps data rate
- Full duplex
- VCC supply current is 21mA typical
- Operating temperature is -40°C to +105°C
- Package style is 28-lead SOIC-W-FP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
500Kbps
5.5V
28Pins
±12 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
3V
WSOIC
192
Idle, Open, Short
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate