Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.440 |
| 10+ | €8.590 |
| 47+ | €7.020 |
| 141+ | €6.220 |
| 282+ | €6.210 |
| 517+ | €6.090 |
Product Information
Product Overview
ADM2485 is a differential bus transceiver with an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and complies with ANSI/TIA/EIA RS-485-A-98 and ISO 8482:1987(E). The device employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. An on-chip oscillator outputs a pair of square waveforms that drive an external transformer to provide isolated power with an external transformer. Typical application includes isolated RS-485/RS-422 interfaces, PROFIBUS networks, industrial field networks and multipoint data transmission systems.
- Half-duplex, isolated RS-485 transceiver
- Integrated oscillator driver for external transformer
- PROFIBUS® compliant
- Complies with ANSI/TIA/EIA RS-485-A-98 and ISO 8482:1987(E)
- Data rate is 16Mbps, 50 nodes on bus and isolated DE OUT status output
- 5V or 3.3V operation (VDD1)
- High common-mode transient immunity is <gt/>25KV/μs
- Thermal shutdown protection
- 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
16Mbps
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
2.7V
WSOIC
50
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate