Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €6.180 |
| 25+ | €5.410 |
| 100+ | €4.550 |
| 400+ | €4.110 |
| 800+ | €4.030 |
Product Information
Product Overview
ADM2484E is an isolated data transceiver with ±15KV ESD protection suitable for high speed, half- or full-duplex communication on multipoint transmission lines. For half duplex operation, the transmitter outputs and receiver inputs share the same transmission line. Designed for balanced transmission lines, the ADM2484E complies with ANSI TIA/EIA RS-485-A-1998 and ISO 8482:1987(E). Transmitter output pin Y links externally to receiver Input pin A, and transmitter output pin Z links externally to receiver input pin B. Safety and regulatory approvals UL recognition 5000V rms isolation voltage for 1 minute per UL1577, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, reinforced insulation, VIORM = 849 VPEAK, CSA component acceptance notice 5A, IEC 60950-1: 390 V rms (reinforced). Typical applications are isolated RS-485/RS-422 interfaces, industrial field networks, INTERBUS, multipoint data transmission systems.
- Isolated, RS-485/RS-422 transceiver, configurable as half- or full-duplex
- Thermal shutdown protection
- Differential output voltage range from 2 to 3.6V (loaded, RL=100 ohm (RS-422), TA=25°C)
- Short-circuit output current is 250mA max (3.0V ≤ VDD1 ≤ 5.5V and 3.0V ≤ VDD2 ≤ 3.6V)
- Input current is +0.01µA typ (TA=25°C, VDD1=5V, andVDD2=3.3V)
- Common-mode transient immunity is 25KV/µs min (VCM=1KV, transient magnitude=800V)
- 500Kbps data rate
- 16-lead standard small outline package [SOIC-W]
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
RS422, RS485
1
Half Duplex, Full Duplex
3V
5.5V
16Pins
±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
Isolated RS422 / RS485 Transceiver
1Receivers
1Drivers
500Kbps
WSOIC
WSOIC
256
Open, Short
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate