Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.460 |
10+ | €7.380 |
50+ | €5.940 |
100+ | €5.480 |
250+ | €5.150 |
500+ | €5.050 |
Product Information
Product Overview
ADM2209E is a complete, dual RS-232 port on a single chip, containing six drivers and ten receivers and fully meeting EIA-232 and V.28 specifications. It features an onboard DC to DC converter to generate a -12V power rail, eliminating the need for a negative power supply. It is suitable for operation in harsh electrical environments and is compliant with the EU directive on EMC (89/336/EEC). Both the level of emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15KV on all I-O lines (1000-4-2), Electrical Fast Transient protection (1000-4-4) and Radiated Immunity (1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN55022, CISPR22. It is widely used in application such as personal computers, printers, peripherals, modems etc.
- Operates with 3V or 5V logic
- VDD power supply current is 5mA maximum
- VSTBY supply current 100µA typical
- Maximum data rate is 460Kbps minimum at (RL = 3Kohm to 7Kohm, CL = 50pF to 470pF)
- 0.1mF charge pump capacitors, single +12V power supply
- One receiver on each port active in standby, complies with 89/336/EEC EMC directive
- 68KV: contact discharge, 615KV: air-gap discharge, 615KV: human body model
- Conforms to EIA/TIA-232-E specifications, fail-safe receiver outputs
- Operating temperature is -40°C to +85°C
- Package style is 38-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
6
920Kbps
13.2V
38Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
10Receivers
Full Duplex
10.8V
TSSOP
-
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate