Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.510 |
10+ | €6.190 |
98+ | €4.330 |
196+ | €4.290 |
294+ | €4.240 |
588+ | €4.160 |
Product Information
Product Overview
ADM12914 is a quad voltage supervisory IC ideally suited for monitoring multiple rails in a wide range of applications. Each monitored rail has two dedicated input pins, VHx and VLx, which allows each rail to be monitored for both undervoltage (UV) and overvoltage (OV) conditions with high threshold accuracy of ±0.8%. Common active low undervoltage (UV) and overvoltage (OV) pins are shared by each of the monitored voltage rails. It includes a 1V buffered reference output, REF, that acts as an offset when monitoring a negative voltage. The three-state SEL pin determines the polarity of the third and fourth inputs, that is, it configures the device to monitor positive or negative supplies. This device incorporates an internal shunt regulator that enables the device to be used in higher voltage systems. It is used in application such as server supply monitoring, FPGA/DSP core and I/O voltage monitoring, telecommunications equipment, medical equipment etc.
- Quad undervoltage/overvoltage (UV/OV) positive/negative supervisor
- Supervises upto two negative rails
- Adjustable UV and OV input thresholds
- 1V buffered reference output
- Open-drain UV and OV reset outputs
- Adjustable reset timeout with disable option
- Outputs guaranteed down to VCC of 0.9V
- Glitch immunity, supply current is 62µA typ at (VCC = 2.3V to 6V, TA = -40°C to +125°C)
- Operating temperature is -40°C to +125°C
- Package style is 16-lead shrink small outline [QSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
496mV
-
2.3V
Active-Low, Open-Drain
16Pins
8.5ms
125°C
-
No SVHC (21-Jan-2025)
QSOP
504mV
4Monitors
6.8V
QSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
500mV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate