Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.110 |
10+ | €4.750 |
25+ | €4.130 |
100+ | €3.430 |
250+ | €3.080 |
500+ | €2.940 |
Product Information
Product Overview
ADM1192 is an integrated current sense amplifier that offers digital current and voltage monitoring via an on-chip 12bit analogue-to-digital converter(ADC), communicated through an I2C® interface. An internal current sense amplifier measures voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. A 12bit ADC can measure the current seen in the sense resistor and in the supply voltage on the VCC pin. An industry-standard I2C interface allows a controller to read current and voltage data from the ADC. Measurements can be initiated by an I2C command. Alternatively, the ADC can run continuously, and the user can read the latest conversion data whenever it is required. Up to four unique I2C addresses can be created, depending on the way the ADR pin is connected. Typical application includes power monitoring/power budgeting, central office equipment, telecommunications and data communications equipment and PCS/servers.
- Powered from 3.15V to 26V
- Precision current sense amplifier
- Precision voltage input
- 12bit ADC for current and voltage readback
- ALERT output allows basic P -channel FET hot swap up to 26V
- SETV input for setting overcurrent alert threshold
- Programmable overcurrent filtering via TIMER pin
- CLRB input pin
- I2C fast mode -compliant interface (400KHz maximum)
- 10 lead MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current, Power & Voltage Monitor
26V
10Pins
85°C
-
No SVHC (21-Jan-2025)
3.15V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate